Amphenol Limited, M85049Size 13 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III
- RS Stock No.:
- 225-9401
- Mfr. Part No.:
- M85049/90-13W02
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 5 more to save €32.25
View bulk pricing optionsSubtotal (1 unit)*
€96.22
(exc. VAT)
€118.35
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €96.22 | - |
| 5 - 9 | €89.77 | €32.25 |
| 10 - 24 | €85.15 | €110.70 |
| 25 + | €80.54 | €392.00 |
*price indicative
- RS Stock No.:
- 225-9401
- Mfr. Part No.:
- M85049/90-13W02
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-DTL-38999 Series III Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 13 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-DTL-38999 Series III Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 13 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Black | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd M85049 series is the band lock adaptor having shell size of the 13. This adaptor have 90° body orientation. A high quality band will work with this backshell and its suitable over cover by heat shrink boot or some other method as chosen b
The base material is aluminium alloy
Cadmium olive drab over electroless nickel finished
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
