Amphenol India, BL041Size 8 Straight Circular Connector Backshell, For Use With Connector Series IV, Connector Series
- RS Stock No.:
- 226-8603
- Mfr. Part No.:
- BL041SSL080615XS-14
- Manufacturer:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€106.40
(exc. VAT)
€130.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €106.40 |
| 5 - 9 | €101.71 |
| 10 + | €95.77 |
*price indicative
- RS Stock No.:
- 226-8603
- Mfr. Part No.:
- BL041SSL080615XS-14
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector Series IV, Connector Series III | |
| Shell Size | 8 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Stainless Steel | |
| Colour | Grey | |
| Thread Size | M12 x 1 | |
| Strain Relief | No | |
| Series | BL041 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
For Use With Connector Series IV, Connector Series III | ||
Shell Size 8 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Stainless Steel | ||
Colour Grey | ||
Thread Size M12 x 1 | ||
Strain Relief No | ||
Series BL041 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol India band lock adapter is mainly used with series III and IV connector group. It has 8 shell size.
Made up of stainless steel
Related links
- Amphenol India For Use With Connector Series IV, Connector Series
- Amphenol India For Use With Connector Series IV, Connector Series
- Amphenol India For Use With Connector Series III, Connector Series
- Amphenol India For Use With Connector Series III, Connector Series
- Amphenol Limited For Use With MIL-C 38999 Connector Series IV,
- Amphenol IndiaSize 23 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 21 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 19 mm Straight Circular Connector Backshell Connector Series IV
