Amphenol India, BL041Size 14 Straight Circular Connector Backshell, For Use With Connector Series III, Connector Series

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€115.81

(exc. VAT)

€142.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€115.81-
5 - 9€110.714%
10 +€104.2210%

*price indicative

RS Stock No.:
226-8606
Mfr. Part No.:
BL041SSL149915XS-13
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Backshell

For Use With

Connector Series III, Connector Series IV

Shell Size

14

Orientation

Straight

Gender

Female

Housing Material

Stainless Steel

Colour

Grey

Thread Size

M22 x 1

Strain Relief

No

Series

BL041

Standards/Approvals

No

COO (Country of Origin):
IN
The Amphenol India band lock adapter is mainly used with series III and IV connector group. It has 14 shell size.

Made up of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy