Amphenol IndiaSize 25 mm Straight Circular Connector Backshell, For Use With Connector Series III, Connector Series IV
- RS Stock No.:
- 241-1003
- Mfr. Part No.:
- BL041SSL249915XS-13
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 5 more to save €28.75
View bulk pricing optionsSubtotal (1 unit)*
€152.32
(exc. VAT)
€187.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €152.32 | - |
| 5 - 9 | €146.57 | €28.75 |
| 10 - 24 | €142.54 | €97.80 |
| 25 - 49 | €136.30 | €400.50 |
| 50 + | €131.66 | €1,033.00 |
*price indicative
- RS Stock No.:
- 241-1003
- Mfr. Part No.:
- BL041SSL249915XS-13
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector Series III, Connector Series IV | |
| Shell Size | 25 mm | |
| Orientation | Straight | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
For Use With Connector Series III, Connector Series IV | ||
Shell Size 25 mm | ||
Orientation Straight | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India backshell band lock adapter of size 25 is mainly used for connector series III and connector series IV.
Self-locking
Straight profile
Related links
- Amphenol IndiaSize 23 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 21 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 19 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 25 mm Straight Circular Connector Backshell
- Amphenol IndiaSize 25 mm Right Angle Circular Connector Backshell
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol India For Use With Connector Series IV, Connector Series
- Amphenol India For Use With Connector Series III, Connector Series
