Amphenol IndiaSize 21 mm Straight Circular Connector Backshell
- RS Stock No.:
- 241-1276
- Mfr. Part No.:
- M85049/91-21T
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 5 more to save €5.25
View bulk pricing optionsSubtotal (1 unit)*
€37.91
(exc. VAT)
€46.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €37.91 | - |
| 5 - 9 | €36.86 | €5.25 |
| 10 - 24 | €35.86 | €20.50 |
| 25 - 49 | €34.92 | €74.75 |
| 50 + | €34.03 | €194.00 |
*price indicative
- RS Stock No.:
- 241-1276
- Mfr. Part No.:
- M85049/91-21T
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 21 mm | |
| Orientation | Straight | |
| Housing Material | Composite | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
Shell Size 21 mm | ||
Orientation Straight | ||
Housing Material Composite | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India backshell train relief clamp having shell size of the 21. It is having straight body orientation. It is made up of composite material.
Self-locking
Corrosion resistant
Related links
- Amphenol IndiaSize 21 mm Right Angle Circular Connector Backshell
- Amphenol IndiaSize 25 mm Straight Circular Connector Backshell
- Amphenol IndiaSize 19 mm Straight Circular Connector Backshell
- Amphenol IndiaSize 23 mm Straight Circular Connector Backshell
- Amphenol IndiaSize 21 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 23 mm Right Angle Circular Connector Backshell
- Amphenol IndiaSize 19 mm Right Angle Circular Connector Backshell
- Amphenol IndiaSize 25 mm Right Angle Circular Connector Backshell
