Amphenol IndiaSize 21 mm Right Angle Circular Connector Backshell
- RS Stock No.:
- 241-1280
- Mfr. Part No.:
- M85049/92-21T
- Manufacturer:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.33
(exc. VAT)
€56.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.33 |
| 5 - 9 | €45.05 |
| 10 - 24 | €43.84 |
| 25 - 49 | €42.68 |
| 50 + | €41.58 |
*price indicative
- RS Stock No.:
- 241-1280
- Mfr. Part No.:
- M85049/92-21T
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 21 mm | |
| Orientation | Right Angle | |
| Housing Material | Composite | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
Shell Size 21 mm | ||
Orientation Right Angle | ||
Housing Material Composite | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India backshell train relief clamp having shell size of the 21. It is having 90° body orientation. It is made up of composite material.
Self-locking
Corrosion resistant
Related links
- Amphenol IndiaSize 21 mm Straight Circular Connector Backshell
- Amphenol IndiaSize 23 mm Right Angle Circular Connector Backshell
- Amphenol IndiaSize 25 mm Right Angle Circular Connector Backshell
- Amphenol IndiaSize 19 mm Right Angle Circular Connector Backshell
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
