Amphenol Limited, XISize 25 mm Straight Cable Clamp Strain Relief, For Use With MIL-DTL-38999 Series III & IV Circular
- RS Stock No.:
- 248-5107
- Mfr. Part No.:
- M85049/38S25W
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save €13.60
View bulk pricing optionsSubtotal (1 unit)*
€36.89
(exc. VAT)
€45.37
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.89 | - |
| 10 - 24 | €35.53 | €13.60 |
| 25 - 99 | €33.86 | €75.75 |
| 100 - 249 | €32.69 | €420.00 |
| 250 + | €31.52 | €1,342.50 |
*price indicative
- RS Stock No.:
- 248-5107
- Mfr. Part No.:
- M85049/38S25W
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connector Family L | |
| Product Type | Cable Clamp | |
| Shell Size | 25 mm | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | Yes | |
| Series | XI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-DTL-38999 Series III & IV Circular Connector Family L | ||
Product Type Cable Clamp | ||
Shell Size 25 mm | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Strain Relief Yes | ||
Series XI | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area.
Cost effective
Weight saving
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-C-38999 Series III & IV Circular Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
