Amphenol Air LBSize 11 Straight Circular Connector Backshell, For Use With Military Connector

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€97.16

(exc. VAT)

€119.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€97.16-
10 - 24€94.332%
25 - 49€90.656%
50 - 99€87.949%
100 +€85.6011%

*price indicative

RS Stock No.:
251-2435
Mfr. Part No.:
VG95319-1011B002A
Manufacturer:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

For Use With

Military Connector

Product Type

Circular Connector Backshell

Shell Size

11

Orientation

Straight

Housing Material

Aluminium Alloy

Standards/Approvals

VG & MIL Standards

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB backshell for connectors is available in sizes 9 to 25 in straight or angled as a band adapter, clamping cone or as an adapter for shrink fit parts in all VG versions.

Operating temperature range from -65 °C to + 260 °C

Designs with adapted cable outlet available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy