Amphenol Air LBSize 24 Straight Circular Connector Backshell, For Use With Military Connector
- RS Stock No.:
- 251-2863
- Mfr. Part No.:
- VG96912L24
- Manufacturer:
- Amphenol Air LB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€76.02
(exc. VAT)
€93.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €76.02 |
| 10 - 24 | €73.88 |
| 25 - 49 | €70.98 |
| 50 - 99 | €68.80 |
| 100 + | €66.96 |
*price indicative
- RS Stock No.:
- 251-2863
- Mfr. Part No.:
- VG96912L24
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| For Use With | Military Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 24 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Standards/Approvals | VG96912, VG95319-1006, VG96949, VG95319-1011, VG95319-1008, VG96944, VG95319-1013, VG95234, VG95328, VG95319-1007, VG95319-1016, D38999 Serie III | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
For Use With Military Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 24 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Standards/Approvals VG96912, VG95319-1006, VG96949, VG95319-1011, VG95319-1008, VG96944, VG95319-1013, VG95234, VG95328, VG95319-1007, VG95319-1016, D38999 Serie III | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB backshell for connectors is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of cruci
Very high contact density
100% contact protection
Related links
- Amphenol Air LBSize 11 Straight Circular Connector Backshell, For Use With Military Connector
- Amphenol Air LBSize 8 Straight Circular Connector Backshell, For Use With Military Connector
- Amphenol Air LBSize 16 Straight Circular Connector Backshell, For Use With Military Connector
- Amphenol Air LBSize 20 Straight Circular Connector Backshell, For Use With Military Connector
- Amphenol Air LBSize 12 Straight Circular Connector Backshell, For Use With Military Connector
- Amphenol Air LBSize 22 Straight Circular Connector Backshell, For Use With Military Connector
- Amphenol Air LBSize 10 Straight Circular Connector Backshell 128-Way
- Amphenol Air LB For Use With Military Connector
