Phoenix Contact, HCSize M27 Circular Connector Backshell, For Use With Connectors with M27 External Thread
- RS Stock No.:
- 255-9990
- Mfr. Part No.:
- 1590492
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€15.43
(exc. VAT)
€18.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €0.617 | €15.43 |
*price indicative
- RS Stock No.:
- 255-9990
- Mfr. Part No.:
- 1590492
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | Connectors with M27 External Thread | |
| Product Type | Circular Connector Backshell | |
| Shell Size | M27 | |
| Housing Material | Plastic | |
| Thread Size | M27 | |
| IP Rating | IP40 | |
| Strain Relief | No | |
| Series | HC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With Connectors with M27 External Thread | ||
Product Type Circular Connector Backshell | ||
Shell Size M27 | ||
Housing Material Plastic | ||
Thread Size M27 | ||
IP Rating IP40 | ||
Strain Relief No | ||
Series HC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plastic protective cap is a dust protection cap for connectors with M27 external thread.
Dust protection cap
For M27 external thread
Housing material is plastic
Related links
- Phoenix Contact For Use With M23 External Thread Connectors
- Phoenix Contact Yellow Protective Cap, Shell Size M27 for use with Circular Connector
- Phoenix Contact Protective Cap, Shell Size 26 mm for use with Connectors with M23 External Thread
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
