Phoenix Contact, CASize 28 mm Threaded Entry Circular Connector Backshell, For Use With M23 External Thread Connectors

Subtotal (1 box of 25 units)*

€77.93

(exc. VAT)

€95.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€3.117€77.93

*price indicative

RS Stock No.:
256-0061
Mfr. Part No.:
1607449
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Backshell

For Use With

M23 External Thread Connectors

Shell Size

28 mm

Orientation

Threaded Entry

Gender

Female

Housing Material

Plastic

Thread Size

M23

IP Rating

IP40

Series

CA

Standards/Approvals

EAC B.01687

COO (Country of Origin):
DE
The Phoenix Contact plastic protection cap with eye is used for connectors with M23 external thread. It is a protective cover with M23 locking type.

Degree of protection IP40

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy