Amphenol Limited, BK4Size 19 Straight Circular Connector Backshell, For Use With MIL-C 38999 Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€62.26

(exc. VAT)

€76.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€62.26
10 - 24€59.15
25 +€56.03

*price indicative

RS Stock No.:
689-8838
Mfr. Part No.:
BK4SRL18129XY
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

MIL-C 38999 Connector

Shell Size

19

Orientation

Straight

Gender

Female

Housing Material

Zinc Plated Aluminium

Colour

Black

Length

31.75mm

Strain Relief

No

Series

BK4

Standards/Approvals

RoHS

COO (Country of Origin):
IN

Mil-C 38999 Series III Bandlock Adaptor


From Amphenol, this bandlock adaptor is effective for the termination of screens, using tempered bands.

Features and Benefits


● Aluminium Alloy, Zinc Cobalt plated

● Straight and 90 degree (Chimney Pot) available

● Suitable for overmoulding

● Low DC resistance

● Rohs compliant

MIL-C-38999 Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy