Amphenol Limited, BK4Size 23 Straight Circular Connector Backshell, For Use With MIL-C 38999 Connector
- RS Stock No.:
- 689-8840
- Mfr. Part No.:
- BK4SRL22159XY
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.52
(exc. VAT)
€52.30
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.52 |
| 10 - 24 | €41.33 |
| 25 + | €40.22 |
*price indicative
- RS Stock No.:
- 689-8840
- Mfr. Part No.:
- BK4SRL22159XY
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-C 38999 Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 23 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Zinc Plated Aluminium | |
| Colour | Black | |
| Length | 31.75mm | |
| Strain Relief | No | |
| Series | BK4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-C 38999 Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 23 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Zinc Plated Aluminium | ||
Colour Black | ||
Length 31.75mm | ||
Strain Relief No | ||
Series BK4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Mil-C 38999 Series III Bandlock Adaptor
From Amphenol, this bandlock adaptor is effective for the termination of screens, using tempered bands.
Features and Benefits
● Aluminium Alloy, Zinc Cobalt plated
● Straight and 90 degree (Chimney Pot) available
● Suitable for overmoulding
● Low DC resistance
● Rohs compliant
MIL-C-38999 Accessories
Related links
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
