Amphenol Air LB, ECTA 133Size 2 Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 691-6712
- Mfr. Part No.:
- 1330 2 P2
- Manufacturer:
- Amphenol Air LB
Image representative of range
Get a bulk buy discount
Add 5 more to save €19.05
View bulk pricing optionsSubtotal (1 unit)*
€41.87
(exc. VAT)
€51.50
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €41.87 | - |
| 5 - 24 | €38.06 | €19.05 |
| 25 - 49 | €34.92 | €173.75 |
| 50 + | €32.20 | €483.50 |
*price indicative
- RS Stock No.:
- 691-6712
- Mfr. Part No.:
- 1330 2 P2
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 2 | |
| Orientation | Straight | |
| Gender | Male/Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Thread Size | M22.5 | |
| Length | 13mm | |
| IP Rating | IP67 | |
| Strain Relief | Yes | |
| Series | ECTA 133 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 2 | ||
Orientation Straight | ||
Gender Male/Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Thread Size M22.5 | ||
Length 13mm | ||
IP Rating IP67 | ||
Strain Relief Yes | ||
Series ECTA 133 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Backshells
P: Backshell IP67;PES: Backshell IP67 with Braid Clamping;PM: Backshell Adaptor with Metric Thread
ECTA 133 Metal Circular Connectors
Related links
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With ECTA 133 Connector Series
- Amphenol Air LB 1-Way
