Amphenol Air LB, ECTA 133Size 2 Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 691-6759
- Mfr. Part No.:
- 1330 2 PES2
- Manufacturer:
- Amphenol Air LB
Image representative of range
Subtotal (1 unit)*
€141.84
(exc. VAT)
€174.46
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.84 |
*price indicative
- RS Stock No.:
- 691-6759
- Mfr. Part No.:
- 1330 2 PES2
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 2 | |
| Orientation | Straight | |
| Gender | Male/Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Thread Size | M42 | |
| Length | 42mm | |
| IP Rating | IP67 | |
| Strain Relief | Yes | |
| Series | ECTA 133 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 2 | ||
Orientation Straight | ||
Gender Male/Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Thread Size M42 | ||
Length 42mm | ||
IP Rating IP67 | ||
Strain Relief Yes | ||
Series ECTA 133 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Backshells
P: Backshell IP67;PES: Backshell IP67 with Braid Clamping;PM: Backshell Adaptor with Metric Thread
ECTA 133 Metal Circular Connectors
Related links
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With Connector
- Amphenol Air LB For Use With ECTA 133 Connector Series
- Amphenol Air LB 1-Way
