Switchcraft, EN3 Straight Circular Connector Backshell

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€10.02

(exc. VAT)

€12.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.02-
10 - 49€9.742%
50 - 99€9.475%
100 - 249€9.237%
250 +€9.0010%

*price indicative

RS Stock No.:
733-5463
Mfr. Part No.:
EN3BOOTLKIT
Manufacturer:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

Circular Connector Backshell

Orientation

Straight

Gender

Female

Housing Material

Thermoplastic

Colour

Black

Length

42.2mm

Strain Relief

No

Series

EN3

Standards/Approvals

No

COO (Country of Origin):
US

Switchcraft EN3 Series Connector Accessories


A range of connector accessories suitable for use with the Switchcraft EN3 series of connectors.

Dustcap material: Santopene rubber

Switchcraft Harsh Environment Connectors


This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy