Amphenol Industrial, 97Size 18 Straight Circular Connector Backshell Strain Relief, For Use With 97 Series Standard
- RS Stock No.:
- 873-1610
- Mfr. Part No.:
- 97-282-18-1
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.54 |
| 10 - 24 | €21.40 |
| 25 + | €20.29 |
*price indicative
- RS Stock No.:
- 873-1610
- Mfr. Part No.:
- 97-282-18-1
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Backshell | |
| For Use With | 97 Series Standard Cylindrical Connector | |
| Shell Size | 18 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Length | 24.21mm | |
| Number of Contacts | 10 | |
| IP Rating | IP67 | |
| Strain Relief | Yes | |
| Series | 97 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Backshell | ||
For Use With 97 Series Standard Cylindrical Connector | ||
Shell Size 18 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Length 24.21mm | ||
Number of Contacts 10 | ||
IP Rating IP67 | ||
Strain Relief Yes | ||
Series 97 | ||
Standards/Approvals No | ||
Non Compliant
Amphenol 97 Series Backshell with Wire Seal for Insert
Amphenol backshell components are fabricated from high grade aluminium alloy to provide strength and environmental protection.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Related links
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Industrial 22 Straight Circular Connector Backshell, For Use With 97 Series Standard Cylindrical
- Amphenol Industrial For Use With Wires Protected by Tubing, Jacketed
- Amphenol Industrial, 97Size 18 Cable Clamp
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial 14 For Use With Wires Protected, Jacketed
- Amphenol Industrial, 97Size 14 Cable Clamp
- Amphenol Industrial 12S, 10SL Cable Clamp
