Amphenol Industrial, 97Size 20, 22 Straight Circular Connector Backshell, For Use With 97 Series Standard Cylindrical
- RS Stock No.:
- 873-1727
- Mfr. Part No.:
- 97-3055-121-22002
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€46.97
(exc. VAT)
€57.77
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.97 |
*price indicative
- RS Stock No.:
- 873-1727
- Mfr. Part No.:
- 97-3055-121-22002
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Backshell | |
| For Use With | 97 Series Standard Cylindrical Connector | |
| Shell Size | 20, 22 | |
| Orientation | Straight | |
| Gender | Male | |
| Colour | Black | |
| Thread Size | 1-3/16 in - 18 (C Thread), NPT 1/2 in (M Thread) | |
| Length | 22.23mm | |
| Number of Contacts | 1 | |
| Strain Relief | No | |
| Series | 97 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Backshell | ||
For Use With 97 Series Standard Cylindrical Connector | ||
Shell Size 20, 22 | ||
Orientation Straight | ||
Gender Male | ||
Colour Black | ||
Thread Size 1-3/16 in - 18 (C Thread), NPT 1/2 in (M Thread) | ||
Length 22.23mm | ||
Number of Contacts 1 | ||
Strain Relief No | ||
Series 97 | ||
Standards/Approvals No | ||
Non Compliant
Amphenol 97-3055 Series Connector Adapters
Amphenol backshell connector adapter components are fabricated from high grade aluminium alloy to provide strength and environmental protection.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Related links
- Amphenol Industrial 22 Straight Cable Clamp Strain Relief Jacketed
- Amphenol Industrial 22 Straight Cable Clamp Strain Relief Wires Protected by
- Amphenol Industrial 22 Cable Clamp
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Industrial Female Connector Insert 16 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Male Connector Insert 14 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Female Connector Insert size 12S 52 Way for use with 97 Series Standard Cylindrical Connectors
