Amphenol Industrial, 97Size 16 → 16 s Straight Cable Clamp Strain Relief, For Use With Wires Protected by Tubing,
- RS Stock No.:
- 873-1825
- Mfr. Part No.:
- 97-3057-1008
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€13.80
(exc. VAT)
€16.97
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.80 |
*price indicative
- RS Stock No.:
- 873-1825
- Mfr. Part No.:
- 97-3057-1008
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Cable Clamp | |
| For Use With | Wires Protected by Tubing, Jacketed Cable | |
| Shell Size | 16 → 16 s | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Thread Size | 7/8 in-20 | |
| Length | 23.37mm | |
| Strain Relief | Yes | |
| Series | 97 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Cable Clamp | ||
For Use With Wires Protected by Tubing, Jacketed Cable | ||
Shell Size 16 → 16 s | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Thread Size 7/8 in-20 | ||
Length 23.37mm | ||
Strain Relief Yes | ||
Series 97 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Amphenol 97 Series Cable Clamps MS3057A
Amphenol 97 series cable clamps for jacketed cable or wires protected by tubing. Both clamping halves float for maximum strain relief.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Related links
- Amphenol Industrial 16S Straight Cable Clamp Wires Protected by Tubing
- Amphenol Industrial 14 For Use With Wires Protected by Tubing,
- Amphenol Industrial 12S Straight Cable Clamp Strain Relief
- Amphenol Industrial 22 Straight Cable Clamp Strain Relief Jacketed
- Amphenol Industrial For Use With Wires Protected by Tubing, Jacketed
- Amphenol Industrial 8S Straight Cable Clamp Strain Relief Jacketed
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial 12S Straight Cable Clamp Wires Protected by Tubing
