Amphenol Industrial, 97Size 16, 16S Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
- RS Stock No.:
- 873-1828
- Mfr. Part No.:
- 97-3057-1008(676)
- Manufacturer:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-1828
- Mfr. Part No.:
- 97-3057-1008(676)
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| For Use With | Jacketed Cable, Wires Protected by Tubing | |
| Shell Size | 16, 16S | |
| Body Orientation | Straight | |
| Thread Size | 7/8 in - 20 | |
| Length | 23.37mm | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
For Use With Jacketed Cable, Wires Protected by Tubing | ||
Shell Size 16, 16S | ||
Body Orientation Straight | ||
Thread Size 7/8 in - 20 | ||
Length 23.37mm | ||
Series 97 | ||
Non Compliant
Related links
- Amphenol Industrial For Use With Wires Protected by Tubing,
- Amphenol Industrial 16S Cable Clamp
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial 12S Straight Cable Clamp Wires Protected by Tubing
- Amphenol Industrial 14 For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial, 97Size 16 Cable Clamp
- Amphenol Industrial 14 For Use With Wires Protected by Tubing,
- Amphenol Industrial 12S Straight Cable Clamp Strain Relief
