Amphenol Industrial, 97Size 28 Straight Cable Clamp Strain Relief, For Use With Jacketed Cable, Wires Protected by
- RS Stock No.:
- 873-1869
- Mfr. Part No.:
- 97-3057-1016
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€11.46
(exc. VAT)
€14.10
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.46 |
*price indicative
- RS Stock No.:
- 873-1869
- Mfr. Part No.:
- 97-3057-1016
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| For Use With | Jacketed Cable, Wires Protected by Tubing | |
| Product Type | Cable Clamp | |
| Shell Size | 28 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Thread Size | 1-7/16 in-18 | |
| Length | 25.78mm | |
| Number of Contacts | 24 | |
| Strain Relief | Yes | |
| Series | 97 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
For Use With Jacketed Cable, Wires Protected by Tubing | ||
Product Type Cable Clamp | ||
Shell Size 28 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Thread Size 1-7/16 in-18 | ||
Length 25.78mm | ||
Number of Contacts 24 | ||
Strain Relief Yes | ||
Series 97 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Amphenol 97 Series Cable Clamps MS3057A
Amphenol 97 series cable clamps for jacketed cable or wires protected by tubing. Both clamping halves float for maximum strain relief.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Related links
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by
- Amphenol Industrial 22 Straight Cable Clamp Strain Relief Wires Protected by
- Amphenol Industrial 12S Straight Cable Clamp Strain Relief Wires Protected
- Amphenol Industrial 12S Straight Cable Clamp Wires Protected by Tubing
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial 16S Straight Cable Clamp Wires Protected by Tubing
- Amphenol Industrial 14 For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial 22 Straight Cable Clamp Strain Relief Jacketed
