Souriau Sunbank by Eaton, UT0Size 10 Straight Cable Clamp Strain Relief, For Use With UT0-UT0W Series Circular Connector
- RS Stock No.:
- 912-0636
- Mfr. Part No.:
- UT010JCSL
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.30
(exc. VAT)
€18.82
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.30 |
| 10 - 24 | €13.98 |
| 25 + | €12.86 |
*price indicative
- RS Stock No.:
- 912-0636
- Mfr. Part No.:
- UT010JCSL
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Cable Clamp | |
| For Use With | UT0-UT0W Series Circular Connector | |
| Shell Size | 10 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Zinc Alloy | |
| Colour | Silver | |
| Thread Size | 9/16 in-24 | |
| Length | 49.5mm | |
| IP Rating | IP68 | |
| Strain Relief | Yes | |
| Series | UT0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Cable Clamp | ||
For Use With UT0-UT0W Series Circular Connector | ||
Shell Size 10 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Zinc Alloy | ||
Colour Silver | ||
Thread Size 9/16 in-24 | ||
Length 49.5mm | ||
IP Rating IP68 | ||
Strain Relief Yes | ||
Series UT0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Cable Clamp for UTO/UTOW series
Cable Clamp for UTO/UTOW series
Series UTO/UTOW - Souriau
Related links
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0 Series Connectors
- Souriau Sunbank by Eaton For Use With UT0 Series Connectors
- Souriau Sunbank by Eaton For Use With UTP-UTG-UT0-UT0W
