Souriau Sunbank by Eaton, UT0Size 22 Straight Cable Clamp Strain Relief, For Use With UT0-UT0W Series Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.77

(exc. VAT)

€58.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€47.77
10 - 24€43.96
25 +€40.75

*price indicative

RS Stock No.:
912-0724
Mfr. Part No.:
UT022AC
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

For Use With

UT0-UT0W Series Circular Connector

Product Type

Cable Clamp

Shell Size

22

Orientation

Straight

Gender

Female

Housing Material

Zinc Alloy

Colour

Grey

Thread Size

1-5/16 in-18

Length

31mm

IP Rating

IP68

Strain Relief

Yes

Series

UT0

Standards/Approvals

No

COO (Country of Origin):
FR

Cable Clamp for UTO/UTOW series


Cable Clamp for UTO/UTOW series

Series UTO/UTOW - Souriau


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy