TE Connectivity Female Circular Connector Contact, Contact Size 1
- RS Stock No.:
- 468-290
- Distrelec Article No.:
- 304-49-734
- Mfr. Part No.:
- 225831-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€345.85
(exc. VAT)
€425.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €345.85 | €172.925 |
*price indicative
- RS Stock No.:
- 468-290
- Distrelec Article No.:
- 304-49-734
- Mfr. Part No.:
- 225831-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 1 | |
| Series | 22583 | |
| For Use With | ARINC 404 And 600 Applications | |
| Contact Type | Socket | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 1 | ||
Series 22583 | ||
For Use With ARINC 404 And 600 Applications | ||
Contact Type Socket | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity kit includes the ARINC Coax icon socket, specifically designed for high-performance applications in aerospace and military sectors. The socket is built to endure stringent environmental conditions, ensuring reliable connectivity in critical systems. Its robust construction coupled with compliance to EU RoHS and other directives guarantees not only performance but also safety and sustainability. Tailored for integration into ARINC 404 and 600 connector applications, this socket facilitates seamless connectivity and enhances overall system reliability. The easy installation process and compatibility with various configurations make it an essential component for engineers and manufacturers looking to ensure optimal performance.
Complies with EU RoHS directives, ensuring environmentally friendly usage
Designed specifically for ARINC 404 and 600 applications for enhanced compatibility
Robust construction for reliable performance in extreme conditions
Facilitates easy integration into existing systems for reduced installation time
Related links
- TE Connectivity Female Circular Connector Contact, Contact Size 15
- TE Connectivity Female Circular Connector Contact Wire Size 2.6mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 22AWG
- TE Connectivity Female Cable Circular Connector Contact, Contact Size 3
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 2.5 mm
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 13AWG
- TE Connectivity Female Circular Connector Contact 24 AWG
