TE Connectivity Female Cable Circular Connector Contact, Contact Size 3
- RS Stock No.:
- 504-229
- Distrelec Article No.:
- 303-28-538
- Mfr. Part No.:
- 225792-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€935.81
(exc. VAT)
€1,151.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €935.81 |
*price indicative
- RS Stock No.:
- 504-229
- Distrelec Article No.:
- 303-28-538
- Mfr. Part No.:
- 225792-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 3 | |
| Series | 22579 | |
| For Use With | ARINC 404 Rack-and-Panel Connectors | |
| Contact Type | Socket | |
| Termination Type | Cable | |
| Standards/Approvals | MIL-C-23216, ARINC 600, ARINC 404 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 3 | ||
Series 22579 | ||
For Use With ARINC 404 Rack-and-Panel Connectors | ||
Contact Type Socket | ||
Termination Type Cable | ||
Standards/Approvals MIL-C-23216, ARINC 600, ARINC 404 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Arinc skt size 3 is a high-performance connector designed to meet the rigorous demands of aerospace and military applications. Engineered with precision, it ensures robust connectivity and reliability where it matters most. This product exemplifies the latest advances in connector technology, offering secure and efficient transmission of signals and power. Built to comply with stringent international regulations, the connector supports a range of uses in next-generation systems, while its compact design facilitates easy integration into various setups. With a strong focus on compliance and safety, this connector maintains high standards for environmental sustainability.
Crafted for optimal signal integrity and electrical performance
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Designed to withstand harsh operational conditions, enhancing durability
Streamlined installation process reduces downtime and increases efficiency
Compatible with a wide range of parts, providing flexibility in system design
Recyclable materials support a sustainable approach to product lifecycle
Includes comprehensive compliance documentation for peace of mind
Related links
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 3mm²
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 8mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 5 mm
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 15 mm
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
