TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 16 mm, Wire Size 14AWG, 18 AWG
- RS Stock No.:
- 472-877
- Distrelec Article No.:
- 304-55-028
- Mfr. Part No.:
- 1-66360-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-877
- Distrelec Article No.:
- 304-55-028
- Mfr. Part No.:
- 1-66360-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Socket Contact | |
| Gender | Female | |
| Contact Size | 16 mm | |
| Current | 13A | |
| Wire Size | 14AWG, 18AWG | |
| Series | AMP GPR | |
| Contact Type | Socket | |
| Contact Plating | Tin Plated | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Socket Contact | ||
Gender Female | ||
Contact Size 16 mm | ||
Current 13A | ||
Wire Size 14AWG, 18AWG | ||
Series AMP GPR | ||
Contact Type Socket | ||
Contact Plating Tin Plated | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity socket contact is designed to provide exceptional connectivity in a wide range of applications. Boasting a robust construction, it features tin plating for enhanced durability and corrosion resistance. With its capacity to accommodate various wire sizes, this product ensures reliable performance across different wire gauges. Operating effectively within an extensive temperature range, it delivers dependable connectivity whether in harsh or controlled environments. Its compatibility with both power and signal circuits makes it a versatile choice for industrial and commercial applications alike, ensuring seamless integration and efficiency in any project. The crimp termination method facilitates a secure connection, ensuring that installations are straightforward and reliable.
Crafted from high-quality brass for enhanced conductivity
Tin-plated surfaces provide superior resistance to environmental factors
Compatible with a range of wire sizes for versatile use
Designed for easy crimp termination, simplifying the installation process
Operates effectively in temperatures spanning from -55 to 90 °C
Ideal for both power and signal circuits in diverse applications
Low halogen content ensures compliance with environmental standards
Features a straight orientation for straightforward connections
Related links
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 14 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
