TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 16 mm, Wire Size 14AWG, 18 AWG
- RS Stock No.:
- 473-250
- Distrelec Article No.:
- 304-52-460
- Mfr. Part No.:
- 1-66360-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€199.86
(exc. VAT)
€245.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €199.86 | €1.999 |
*price indicative
- RS Stock No.:
- 473-250
- Distrelec Article No.:
- 304-52-460
- Mfr. Part No.:
- 1-66360-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Socket Contact | |
| Gender | Female | |
| Contact Size | 16 mm | |
| Wire Size | 14AWG, 18AWG | |
| Current | 13A | |
| Series | AMP | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Socket Contact | ||
Gender Female | ||
Contact Size 16 mm | ||
Wire Size 14AWG, 18AWG | ||
Current 13A | ||
Series AMP | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity socket contact, designed for precise electrical connections, excels in various applications, particularly in demanding environments. With its gold plating, it ensures optimum conductivity while providing excellent resistance to corrosion. Crafted for use with wire sizes ranging from 18 to 14 AWG, the contact offers robust performance across a wide temperature range. Its crimp termination method ensures a secure connection to wire and cable, making it a reliable choice for power and signal transmission. The product is part of the AMP Type III+ series, recognised for its durability and high performance, thus making it an ideal solution for modern electrical systems that require dependable connectivity.
Delivers superior conductivity with gold plating
Ensures long-lasting performance in harsh conditions
Compatible with a range of wire sizes for versatility
Designed to withstand extreme temperatures from -55 to 90 °C
Meets high standards of compliance for safety and environmental considerations
Supports efficient and secure wire connection through crimping
Straight contact orientation facilitates straightforward installation
Low halogen content ensures minimal environmental impact
Accurate mating pin diameter for dependable connections
Part of a reliable series that caters to diverse connectivity needs
Related links
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 14 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG
