TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 12 mm, Wire Size 12AWG, 14 AWG
- RS Stock No.:
- 475-015
- Distrelec Article No.:
- 304-52-587
- Mfr. Part No.:
- 1738018-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€279.01
(exc. VAT)
€343.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €279.01 | €55.802 |
*price indicative
- RS Stock No.:
- 475-015
- Distrelec Article No.:
- 304-52-587
- Mfr. Part No.:
- 1738018-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Socket Contact | |
| Contact Size | 12 mm | |
| Wire Size | 12AWG, 14AWG | |
| Current | 23A | |
| Series | AMP GPR | |
| Contact Type | Socket | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Socket Contact | ||
Contact Size 12 mm | ||
Wire Size 12AWG, 14AWG | ||
Current 23A | ||
Series AMP GPR | ||
Contact Type Socket | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The TE Connectivity socket contact, crafted from nickel-plated copper alloy, serves as a vital component for both power and signal applications. Designed specifically for size 12 contacts, it accommodates wire sizes ranging from 14 to 12 AWG. This product guarantees robust performance across a broad temperature spectrum, making it ideal for demanding environments. Its crimp termination ensures a secure, reliable connection, while the right-angle orientation facilitates easier integration in cramped spaces. The socket contact embodies TE Connectivity's commitment to quality and durability, offering unmatched reliability in various applications.
Nickel plating enhances corrosion resistance for long-lasting performance
The right-angle design provides flexibility in tight spaces
Crimp termination allows for quick and reliable installation
Compatible insulation diameter range facilitates diverse wiring needs
Optimised for operating temperatures between -65 and 125 °C, ensuring versatility
Matte finish on plating reduces the risk of unwanted reflections
Compliance with industry standards for assurance of quality and reliability
Low halogen content supports environmentally friendly practices
Related links
- HARTING Female Crimp Crimp Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- HARTING Male Crimp Crimp Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- ITT Cannon Female Crimp Crimp Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact 14 AWG
- TE Connectivity Male Crimp Crimp Socket Contact Wire Size 16AWG, 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact 14 AWG
