TE Connectivity Male Crimp Crimp Socket Contact, Contact Size 12 mm, Wire Size 16AWG, 20 AWG

Subtotal (1 bag of 40 units)*

€215.33

(exc. VAT)

€264.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€215.33€5.383

*price indicative

RS Stock No.:
501-211
Mfr. Part No.:
1766198-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Socket Contact

Gender

Male

Contact Size

12 mm

Current

35A

Wire Size

16AWG, 20AWG

Series

ELCON Drawer

For Use With

ELCON Drawer

Contact Type

Pin

Contact Plating

Silver

Contact Material

Copper

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
MX
The TE Connectivity pin contact elegantly combines strength and reliability, ideal for power applications in challenging environments. Designed for use with wire sizes ranging from 20 to 16 AWG, the innovative crimped connection facilitates seamless integration into various connectors. Constructed from high-quality copper with a silver plating, it ensures superior conductivity while maintaining performance in extreme temperature ranges from -40 to 105 °C. Whether used in automotive, industrial, or consumer applications, this versatile solution provides the durability and efficiency needed for robust connectivity. Its compatibility with the ELCON Drawer series further enhances its appeal for applications requiring precision and reliability.

Made from high-grade copper for enhanced durability

Silver plating improves electrical performance and longevity

Engineered to support a wide operating temperature range

Designed for efficient crimping, ensuring reliable connections

Compact size suitable for various electrical applications

Part of the ELCON Drawer series, ensuring compatibility with existing systems

Easy installation with standard crimping tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy