Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size #16, Wire Size 18 → 16 AWG
- RS Stock No.:
- 124-6003
- Mfr. Part No.:
- SM16M11TK6
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 reel of 3000 units)*
€918.83
(exc. VAT)
€1,130.16
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €918.83 | €0.306 |
*price indicative
- RS Stock No.:
- 124-6003
- Mfr. Part No.:
- SM16M11TK6
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Contact Size | #16 | |
| Wire Size | 18 → 16 AWG | |
| Termination Method | Crimp | |
| Series | SM | |
| For Use With | MBG, MSX Series Connector, SMS, SMSIP, UTG, UTO, UTP, UTS, UTV | |
| Current Rating | 13A | |
| Contact Plating | Tin | |
| Voltage Rating | 750 V | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Contact Size #16 | ||
Wire Size 18 → 16 AWG | ||
Termination Method Crimp | ||
Series SM | ||
For Use With MBG, MSX Series Connector, SMS, SMSIP, UTG, UTO, UTP, UTS, UTV | ||
Current Rating 13A | ||
Contact Plating Tin | ||
Voltage Rating 750 V | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- US
Souriau Accessories for UTO Series Connectors
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.
Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing
Combine power contacts with the standard size 16 signal contacts into the same housing
Souriau UTO Series of Receptacles
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 18 → 16 AWG
- Toughcon Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- RS PRO 175mm LCD Inclinometer
