Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18/16 AWG

Bulk discount available

Subtotal (1 reel of 3000 units)*

€1,158.24

(exc. VAT)

€1,424.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 1€1,158.24€0.386
2 - 3€1,022.72€0.341
4 +€945.12€0.315

*price indicative

RS Stock No.:
124-6021
Mfr. Part No.:
SC16M11TK6
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Product Type

Circular Connector Contact

Contact Size

16

Wire Size

18/16 AWG

Current

13A

Series

SC

For Use With

SMSIP, MSX Series Connector, UTP, UTG, MBG, UTO, UTV, SMS, UTS

Contact Type

Crimp

Length

4.65mm

Contact Plating

Tin

Voltage

750 V

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Standards/Approvals

No

Souriau Accessories for UTO Series Connectors


A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.

Power contacts for Trim Trio connectors

Combine power contacts with the standard size 16 signal contacts into the same housing

Souriau UTO Series of Receptacles


Related links

Recently viewed