Souriau Sunbank by Eaton Female Solder Circular Connector Contact, Contact Size 16
- RS Stock No.:
- 190-3011
- Mfr. Part No.:
- RC20M12E84K
- Manufacturer:
- Souriau Sunbank by Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-3011
- Mfr. Part No.:
- RC20M12E84K
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | RC | |
| For Use With | UTP, UTO, UTG, MSX Series Connector, MBG, SMSIP, SMS, UTV, UTS | |
| Length | 26.2mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750 V | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Contact Resistance | 3mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 | ||
Current 13A | ||
Series RC | ||
For Use With UTP, UTO, UTG, MSX Series Connector, MBG, SMSIP, SMS, UTV, UTS | ||
Length 26.2mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750 V | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Contact Resistance 3mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Souriau UTS
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
Related links
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 20 → 16 AWG
- TE Connectivity Male Solder Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 14 AWG
