Amphenol Industrial Male Crimp Crimp Socket Contact, Contact Size 20, Wire Size 22 → 20

Subtotal (1 bag of 500 units)*

€528.00

(exc. VAT)

€649.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€1.056€528.00

*price indicative

RS Stock No.:
204-4123
Mfr. Part No.:
MP20W23F
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Contact Size

20

Wire Size

22 → 20

Termination Method

Crimp

Series

MS20W23xx

For Use With

Male connectors using #20 contacts

Current Rating

7.5A

COO (Country of Origin):
CN
The Amphenol Pin Contact is of Size 20, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG.

Contact Type Crimp
Resistance <15m ohms

Related links