Amphenol Air LB Female Push-Pull Circular Connector Contact, Contact Size 1.6mm, Wire Size 0.75 → 1.5 mm²
- RS Stock No.:
- 227-2301
- Mfr. Part No.:
- 133016F
- Manufacturer:
- Amphenol Air LB
View this category
17 In stock for delivery within 2 working days
Price Each
€6.12
(exc. VAT)
€7.53
(inc. VAT)
units | Per unit |
1 - 9 | €6.12 |
10 - 49 | €5.86 |
50 - 99 | €5.60 |
100 - 249 | €5.25 |
250 + | €5.09 |
- RS Stock No.:
- 227-2301
- Mfr. Part No.:
- 133016F
- Manufacturer:
- Amphenol Air LB
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB Circular Connector with Female Contact type comes with Push Pull locking system. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
1000 operations for all shell types Mating
Specifications
Attribute | Value |
Gender | Female |
Contact Size | 1.6mm |
Wire Size | 0.75 → 1.5 mm² |
Termination Method | Push-Pull |
Series | ECTA 133 |