Amphenol Air LB Male Push Pull Circular Connector Contact, Contact Size 0.8 mm, Wire Size 0.1mm², 0.34 mm²
- RS Stock No.:
- 227-2306
- Mfr. Part No.:
- 133022M
- Manufacturer:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save €9.70
View bulk pricing optionsSubtotal (1 unit)*
€2.65
(exc. VAT)
€3.26
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.65 | - |
| 10 - 49 | €1.68 | €9.70 |
| 50 - 99 | €1.63 | €51.00 |
| 100 - 249 | €1.60 | €105.00 |
| 250 + | €1.56 | €272.50 |
*price indicative
- RS Stock No.:
- 227-2306
- Mfr. Part No.:
- 133022M
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 0.8 mm | |
| Wire Size | 0.1mm², 0.34mm² | |
| Current | 400A | |
| Series | ECTA 133 | |
| For Use With | Hybrid Electric Vehicles | |
| Contact Type | Machined | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy with Nickel Barrier Layer | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Push Pull | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 0.8 mm | ||
Wire Size 0.1mm², 0.34mm² | ||
Current 400A | ||
Series ECTA 133 | ||
For Use With Hybrid Electric Vehicles | ||
Contact Type Machined | ||
Contact Plating Gold | ||
Contact Material Copper Alloy with Nickel Barrier Layer | ||
Minimum Operating Temperature -40°C | ||
Termination Type Push Pull | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Air LB Military specification Circular Connector comes with Male Contact. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
Related links
- Amphenol Air LB Male Push Pull Circular Connector Contact Wire Size 0.75mm², 1.5 mm²
- Amphenol Air LB Male Push Pull Circular Connector Contact Wire Size 0.34mm², 1 mm²
- Amphenol Air LB Female Push Pull Circular Connector Contact Wire Size 0.34mm², 1 mm²
- Amphenol Air LB Female Push Pull Circular Connector Contact Wire Size 0.75mm², 1.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 0.8 mm
- Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 0.8 mm
- HARTING Male Crimp Circular Connector Contact, Contact Size 0.8 mm
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.5mm²
