Amphenol Air LB Circular Connector, 19 Contacts, Panel Mount, Socket, Female, IP66, IP67, ECTA 133 Series
- RS Stock No.:
- 691-2558
- Mfr. Part No.:
- 1332 E 319 FZ
- Manufacturer:
- Amphenol Air LB
Temporarily out of stock - back order for despatch 24-09-2024, delivery within 2 working days
Added
Price Each
€86.64
(exc. VAT)
€106.57
(inc. VAT)
Units | Per unit |
1 - 9 | €86.64 |
10 - 24 | €83.18 |
25 - 49 | €79.96 |
50 + | €77.02 |
- RS Stock No.:
- 691-2558
- Mfr. Part No.:
- 1332 E 319 FZ
- Manufacturer:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mount Connectors
Receptacles with Socket Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
ECTA 133 Metal Circular Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 7.5A |
Series | ECTA 133 |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Push-Pull |
Shell Size | 3 |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- RS Stock No.:
- 691-2558
- Mfr. Part No.:
- 1332 E 319 FZ
- Manufacturer:
- Amphenol Air LB