- RS Stock No.:
- 690-4330
- Mfr. Part No.:
- JN1-22-22P-PKG100
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 27-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.236
(exc. VAT)
€0.29
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.236 | €23.60 |
*price indicative |
- RS Stock No.:
- 690-4330
- Mfr. Part No.:
- JN1-22-22P-PKG100
- Manufacturer:
- JAE
Legislation and Compliance
Product Details
JN Series Crimp Terminals
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Crimp |
Series | JN1 |
For Use With | JN1 Series Connectors |
Length | 13.9mm |
Contact Plating | Gold over Nickel |
Voltage Rating | 200 V ac |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -20°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +125°C |