Souriau Sunbank by Eaton UTS MIL-STD-1344, MIL-C-26482 Male Dust Cap, Shell Size 14 IP68 Rated, Polyamide

Get a bulk buy discount

Add 15 more to save €9.15

View bulk pricing options

Subtotal (1 unit)*

€6.08

(exc. VAT)

€7.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 394 unit(s) shipping from 23 November 2026
  • Plus 56 unit(s) shipping from 26 November 2026
  • Plus 1,000 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€6.08-
15 - 49€5.47€9.15
50 - 99€5.20€44.00
100 - 249€4.55€153.00
250 +€4.28€450.00

*price indicative

RS Stock No.:
191-024
Distrelec Article No.:
144-62-536
Mfr. Part No.:
UTS14DCG
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Product Type

Dust Cap

Sub Type

Dust Cap

Shell Size

14

Military Standard

MIL-STD-1344, MIL-C-26482

Series

UTS

IP Rating

IP68

Panel Mount Fitting

No

Material

Polyamide

Cord Included

Yes

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
FR

UTS Dustcaps


A series of dust caps, specifically for use with the Souriau series of connectors. Perfect for harsh environments where dust and other debree may be a problem. All models are highly reliable and excellent quality.

Souriau UTS


Approvals

IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy