Souriau Sunbank by Eaton UTS Female Dust Cap, Shell Size 12 IP68 Rated, Polyamide

Get a bulk buy discount

Add 5 more to save €2.75

View bulk pricing options

Subtotal (1 unit)*

€7.15

(exc. VAT)

€8.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 587 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.15-
5 - 24€6.60€2.75
25 +€6.43€18.00

*price indicative

RS Stock No.:
124-6033
Distrelec Article No.:
144-62-571
Mfr. Part No.:
UTS12DCGE
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Dust Cap

Gender

Female

Sub Type

Dust Cap

Shell Size

12

Military Standard

No

Series

UTS

IP Rating

IP68

Panel Mount Fitting

No

Material

Polyamide

Cord Included

Yes

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
FR

UTS Dustcaps


A series of dust caps, specifically for use with the Souriau series of connectors. Perfect for harsh environments where dust and other debree may be a problem. All models are highly reliable and excellent quality.

Souriau UTS


Approvals

IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy