Lapp Circon M23 Dust Cap IP68 Rated, with Nickel Finish, Metal
- RS Stock No.:
- 219-251
- Mfr. Part No.:
- 75018110
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.40 | - |
| 5 - 9 | €24.61 | 10% |
| 10 - 24 | €23.30 | 14% |
| 25 + | €21.95 | 19% |
*price indicative
- RS Stock No.:
- 219-251
- Mfr. Part No.:
- 75018110
- Manufacturer:
- Lapp
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Dust Cap | |
| Sub Type | Protective Cap | |
| Military Standard | No | |
| Series | Circon M23 | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Metal | |
| Cord Included | Yes | |
| Finish | Nickel | |
| For Use With | M23 Circular Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Dust Cap | ||
Sub Type Protective Cap | ||
Military Standard No | ||
Series Circon M23 | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Metal | ||
Cord Included Yes | ||
Finish Nickel | ||
For Use With M23 Circular Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
LAPP Circon M23 Series Dust Cap, IP68, Metal - 75018110
This dust cap is designed specifically for M23 connectors, providing a solution for protecting essential electrical components. Built with a robust metal construction and a nickel finish, it ensures durability and aesthetic appeal. The IP68 rating provides waterproof performance, making it suitable for various environments.
Features & Benefits
• Metal body ensures long-lasting durability
• Panel mount design allows for easy installation
• Nickel finish provides corrosion resistance
• Cord included for secure attachment
Applications
• Suitable for harsh electrical environments
• Employed in outdoor electronics requiring dust protection
• Useful in mechanical machinery to prevent ingress
• Applied in areas subject to moisture and dust
Can it withstand prolonged exposure to water?
Yes, it has an IP68 rating ensuring waterproof performance.
Will it fit other connector types?
No, it is specifically designed for M23 connectors only.
Is installation straightforward?
Yes, the panel mount fitting simplifies the installation process.
Does it require additional components for stability?
No, the included cord provides adequate attachment stability.
Is it suitable for both indoor and outdoor applications?
Yes, its robust build makes it suitable for both settings.
Related links
- Lapp SIGNAL M23 Dust Cap Metal
- Lapp SIGNAL M23 Dust Cap IP20 Rated Polymer
- Lapp Dust Cap IP68 Rated Brass
- LEMO 0B MIL-G-45204C Female Dust Cap IP68 IP50 Rated Metal
- Bulgin Buccaneer 900 Dust Cap IP68 Rated Polyamide
- Bulgin Buccaneer for Data Dust Cap IP68 Rated, with Nickel Finish
- Bulgin EXP Female Dust Cap IP68 Rated Nitrile Polyester Solid
- Bulgin 400 Dust Cap IP68 Rated Steel Polyvinyl Chloride Polyamide 6,
