Bulgin Buccaneer 900 Dust Cap IP68 Rated, with Nickel Finish, Polyamide

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€30.37

(exc. VAT)

€37.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€30.37-
10 - 49€27.948%
50 - 99€26.4213%
100 +€24.2920%

*price indicative

RS Stock No.:
841-8869
Distrelec Article No.:
302-14-976
Mfr. Part No.:
PX0990
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Dust Cap

Sub Type

Sealing Cap

Military Standard

No

Series

Buccaneer 900

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Polyamide

Cord Included

Yes

Finish

Nickel

Colour

Blue

For Use With

PXA911, PXA921, PX0941, PX0921, PX0911, PX0931

Standards/Approvals

EN60068-2-52, RoHS, VDE, CCC, CSA, EN60529:1992+A2:2013, UL

COO (Country of Origin):
TN

Bulgin Buccaneer 900 Series Dust Cap, IP68, Cord Included - PX0990


This dust cap is designed for the Buccaneer 900 series, offering exceptional protection for connections in harsh environments. Crafted from durable polyamide, it provides a waterproof seal, rated IP68 for depths of up to 10m for two weeks. Featuring a convenient cord attachment, it ensures a secure fit when connectors are not in use.

Features & Benefits


• IP68 rating guarantees high protection against moisture and dust

• Heavy-duty design ensures durability in industrial applications

• Polyamide construction provides excellent resistance to wear

• Includes cord for easy handling and securing during non-use

• Effective for maintaining connector integrity in demanding settings

• Blue colour enables easy visibility in various environments

Applications


• Used for sealing connectors in automation systems

• Ideal for protecting connections in electrical and electronic setups

• Suitable for outdoor where moisture is a concern

• Utilised in mechanical industries where robust shielding is essential

• Employed with panel mount connectors for additional safeguarding

How does the dust cap maintain the IP68 rating?


The dust cap is engineered with robust sealing features, including a silicone rubber gasket and heavy-duty materials, to prevent entry of moisture and dirt when not in use.

What is the benefit of the included cord?


The cord facilitates easy attachment and removal, allowing for quick access to the connectors while ensuring the cap remains secure and readily available during idle times.

Can it be used in underwater applications?


Yes, it can withstand submersion in water up to 10m for two weeks, making it suitable for underwater environments where connector protection is critical.

Is the material resistant to UV exposure?


The polyamide construction is designed to be UV resistant, enabling it to endure prolonged exposure to sunlight without degradation.

What connectors is the dust cap compatible with?


It is specifically designed for use with Buccaneer 900 series connectors, providing a tailored solution for maintaining connection integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy