binder Dust Cap IP67 Rated

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.37

(exc. VAT)

€7.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€6.37
20 - 49€6.06
50 - 99€5.75
100 - 249€5.41
250 +€5.26

*price indicative

RS Stock No.:
464-189
Mfr. Part No.:
08-0351-000-001
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Dust Cap

Sub Type

Dust Cap

Military Standard

No

IP Rating

IP67

Panel Mount Fitting

No

Cord Included

No

Standards/Approvals

No

Accessories


Dust caps for the plug and the socket (cable or panel) variations that maintain IP65 rating when fitted.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712


Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy