Bulgin M12 Male Dust Cap, Shell Size M12 IP67 Rated, with Nickel Finish, Brass
- RS Stock No.:
- 144-6926
- Distrelec Article No.:
- 300-88-603
- Mfr. Part No.:
- PXMBNI12CAM
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€12.53
(exc. VAT)
€15.41
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.53 | - |
| 5 - 24 | €11.32 | 9% |
| 25 - 49 | €10.61 | 15% |
| 50 + | €10.04 | 19% |
*price indicative
- RS Stock No.:
- 144-6926
- Distrelec Article No.:
- 300-88-603
- Mfr. Part No.:
- PXMBNI12CAM
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Sub Type | Buccaneer | |
| Shell Size | M12 | |
| Military Standard | No | |
| Series | M12 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Nickel | |
| For Use With | Industrial Machinery and Factory Automation applications | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Dust Cap | ||
Gender Male | ||
Sub Type Buccaneer | ||
Shell Size M12 | ||
Military Standard No | ||
Series M12 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Brass | ||
Cord Included Yes | ||
Finish Nickel | ||
For Use With Industrial Machinery and Factory Automation applications | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Bulgin M12 Series Dust Cap, M12 Shell size, IP67 - PXMBNI12CAM
This dust cap is specifically designed for circular automation connectors. Boasting a robust construction from nickel-plated brass, this male dust cap ensures secure sealing. With a shell size of M12 and an impressive IP67 rating, it effectively protects connectors from dust and moisture ingress. This product is indispensable in various automation and electronic applications where safeguarding electrical connections is crucial.
Features & Benefits
• Maintains IP rating for unmated connectors
• Crafted from durable brass with a nickel finish
• Easily screws onto M12 connectors for reliable use
• Supports electrical connector protection in harsh environments
Applications
• Utilised for sealing unmated M12 connectors in outdoor installations
• Ideal for maintaining connector integrity in industrial automation
• Compatible with M Series power distribution unit inputs for secure connections
How does this component ensure electrical connector protection?
The sealing cap's IP67 rating guarantees effective protection against dust and water, enhancing the longevity and reliability of the connectors it shields.
What temperature range can be managed using this sealing cap?
It is designed to support operational conditions between -25°C and +80°C, making it suitable for diverse environments and applications.
Can it be used with different types of connectors?
Yes, this dust cap is designed to be compatible with all M12 Series connectors, providing flexibility in various installations.
Related links
- Bulgin M12 Male Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin M12 Female Dust Cap with Nickel Finish, Brass
- Bulgin PXMBNI12 Female Circular Connector Dust Cap with Nickel Finish, Brass
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Copper
- Bulgin M12 Female Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin 6000 Male Dust Cap IP68 with Nickel Finish, Brass
- Telegartner STX M12x1 Male Dust Cap with Nickel Finish
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
