Souriau Sunbank by Eaton 851 MIL-C-26482 G Series I Male Dust Cap, Shell Size 20, Metal

Image representative of range

Subtotal (1 unit)*

€73.13

(exc. VAT)

€89.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.13

*price indicative

RS Stock No.:
160-2095
Mfr. Part No.:
850007B
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Dust Cap

Gender

Male

Shell Size

20

Military Standard

MIL-C-26482 G Series I

Series

851

Material

Metal

Cord Included

Yes

For Use With

Professional And General Electronics, Backshells, Potting, 90° Backshells, Straight Backshells, Military Applications, Sealing Gland, Heatshrink Sleeving, Cable Clamp, Screen Termination

Colour

Olive

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

851 series - Caps


Caps available for sockets and plugs.

851 and 451 series cylindrical connectors


Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).

Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy