Lumberg Circular Connector Dust Cap IP67, IP40, IP68 Rated, Copper Zinc Alloy, Polyoxymethylene, Nitrile Butadiene
- RS Stock No.:
- 161-7878
- Mfr. Part No.:
- 0383
- Manufacturer:
- Lumberg
Subtotal (1 box of 50 units)*
€260.15
(exc. VAT)
€320.00
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.203 | €260.15 |
*price indicative
- RS Stock No.:
- 161-7878
- Mfr. Part No.:
- 0383
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Protection Cap | |
| Military Standard | No | |
| IP Rating | IP67, IP40, IP68 | |
| Panel Mount Fitting | No | |
| Material | Copper Zinc Alloy, Polyoxymethylene, Nitrile Butadiene Rubber, Polyvinyl Chloride | |
| Cord Included | No | |
| For Use With | Plugs, sockets | |
| Standards/Approvals | IEC 60130-9 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Protection Cap | ||
Military Standard No | ||
IP Rating IP67, IP40, IP68 | ||
Panel Mount Fitting No | ||
Material Copper Zinc Alloy, Polyoxymethylene, Nitrile Butadiene Rubber, Polyvinyl Chloride | ||
Cord Included No | ||
For Use With Plugs, sockets | ||
Standards/Approvals IEC 60130-9 | ||
- COO (Country of Origin):
- DE
Dust Caps
Nickel plated
NBR gasket
Chrome on nickel chain
Standards
IEC60130-9
Related links
- Lumberg Circular Connector Dust Cap IP67 IP68 Rated Polyoxymethylene, Nitrile Butadiene
- binder 712 Male/Female Dust Cap IP67 Rated Copper Tin Polybutylene Terephthalate
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy
- Lumberg 0381 Circular Connector Dust Cap IP68 Rated Copper Zinc
- Amphenol Industrial Male/Female Dust Cap Enclosure Accessory Copper Alloy
- Amphenol Industrial Male/Female Dust Cap Enclosure Accessory Copper Alloy Gold
- Phoenix Contact PROT-M12 Male Dust Cap IP67 Rated Polyamide, Polybutylene Terephthalate
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy, Plastic
