Amphenol Socapex SL61 Male Dust Cap, Shell Size 20, Aluminium
- RS Stock No.:
- 178-7540
- Mfr. Part No.:
- SL BFF 2 B
- Manufacturer:
- Amphenol Socapex
Image representative of range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€82.99
(exc. VAT)
€102.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €82.99 | - |
| 10 - 19 | €81.74 | 1% |
| 20 - 49 | €80.51 | 2% |
| 50 + | €78.84 | 5% |
*price indicative
- RS Stock No.:
- 178-7540
- Mfr. Part No.:
- SL BFF 2 B
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Shell Size | 20 | |
| Military Standard | No | |
| Series | SL61 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| For Use With | Instrumentation, Transport, I/O Applications, Entertainment, Robotics, Automation, Power Distribution | |
| Colour | Green, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Male | ||
Product Type Dust Cap | ||
Shell Size 20 | ||
Military Standard No | ||
Series SL61 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
For Use With Instrumentation, Transport, I/O Applications, Entertainment, Robotics, Automation, Power Distribution | ||
Colour Green, Black | ||
Standards/Approvals No | ||
Non Compliant
Dust Caps SL 61 Circular Connectors
Protective caps for plugs and sockets.
Equipped with a mounting chain, with a Ø 3.7 mm ring for screw mounting at the end or a collar to fix onto the cable.
Amphenol - SL 61 Series Circular Connectors
This family of connectors is widely used in industrial and electronic applications.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
Related links
- Amphenol Socapex SL61 Male Dust Cap Aluminium
- Amphenol Socapex SL61 Male Dust Cap Aluminium
- Amphenol Socapex SL61 Female Dust Cap Aluminium
- Amphenol Socapex SL61 Female Dust Cap Aluminium
- Amphenol Socapex SL61 Female Dust Cap Aluminium
- Amphenol Socapex SL61 Female Dust Cap Aluminium
- Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap with Nickel Finish, Aluminium
- Amphenol Socapex 387TV MIL-DTL-38999 Female Dust Cap Aluminium
