Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap, Shell Size 20, with Nickel Finish, Aluminium
- RS Stock No.:
- 708-1258
- Mfr. Part No.:
- 62GB-1070-20(416)
- Manufacturer:
- Amphenol Limited
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-1258
- Mfr. Part No.:
- 62GB-1070-20(416)
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Series | 1070 | |
| Military Standard | MIL-DTL-26482 | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Shell Size | 20 | |
| Finish | Nickel | |
| Material | Aluminium | |
| Colour | Black | |
| Cord Included | Yes | |
| Panel Mount Fitting | No | |
| Standards/Approvals | No | |
| Sub Type | Dust Cap | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Series 1070 | ||
Military Standard MIL-DTL-26482 | ||
Gender Male | ||
Product Type Dust Cap | ||
Shell Size 20 | ||
Finish Nickel | ||
Material Aluminium | ||
Colour Black | ||
Cord Included Yes | ||
Panel Mount Fitting No | ||
Standards/Approvals No | ||
Sub Type Dust Cap | ||
- COO (Country of Origin):
- IN
Dust Cap for Chassis Connectors (Nickel Plating)
Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.
Amphenol - 62GB (nickel plating)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms
Related links
- Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap with Nickel Finish, Aluminium
- Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap with Nickel Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Nickel Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 62GB MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 62GB MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 62GB MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
