Amphenol Industrial 97 MIL-DTL-5015 Female Dust Cap, Shell Size 14P IP66 Rated, with Olive Drab Cadmium Finish,
- RS Stock No.:
- 190-2501
- Mfr. Part No.:
- 97-60-14P
- Manufacturer:
- Amphenol Industrial
Subtotal (1 bag of 120 units)**
€1,544.16
(exc. VAT)
€1,899.36
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
120 + | €12.868 | €1,544.16 |
**price indicative
- RS Stock No.:
- 190-2501
- Mfr. Part No.:
- 97-60-14P
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Gender | Female | |
Shell Size | 14P | |
Military Standard | MIL-DTL-5015 | |
Series | 97 | |
IP Rating | IP66 | |
Panel Mount Fitting | No | |
Material | Aluminium | |
Cord Included | Yes | |
Finish | Olive Drab Cadmium | |
Colour | Black | |
Series Number | 9760 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Gender Female | ||
Shell Size 14P | ||
Military Standard MIL-DTL-5015 | ||
Series 97 | ||
IP Rating IP66 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Olive Drab Cadmium | ||
Colour Black | ||
Series Number 9760 | ||