Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 10P IP66 Rated, with Olive Drab Cadmium Finish,
- RS Stock No.:
- 190-2500
- Mfr. Part No.:
- 97-60-10P
- Manufacturer:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-2500
- Mfr. Part No.:
- 97-60-10P
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Non Compliant
9760 Dust Caps and Chain Assemblies (Olive Drab)
A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Related links
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 97 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
