Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 18 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
- RS Stock No.:
- 190-2510
- Mfr. Part No.:
- 97-60-18
- Manufacturer:
- Amphenol Industrial
Subtotal (1 bag of 100 units)*
€899.40
(exc. VAT)
€1,106.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €8.994 | €899.40 |
*price indicative
- RS Stock No.:
- 190-2510
- Mfr. Part No.:
- 97-60-18
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Plug | |
| Shell Size | 18 | |
| Military Standard | MIL-DTL-5015 | |
| Series | 97 | |
| IP Rating | IP66 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Olive Drab Cadmium | |
| Colour | Black | |
| Series Number | 9760 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Plug | ||
Shell Size 18 | ||
Military Standard MIL-DTL-5015 | ||
Series 97 | ||
IP Rating IP66 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Olive Drab Cadmium | ||
Colour Black | ||
Series Number 9760 | ||
Non Compliant
9760 Dust Caps and Chain Assemblies (Olive Drab)
A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Related links
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
